Texas Instruments ADS1216Y/250

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
$ 16.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1216Y/250.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Datasheet7 pages27 years ago

Farnell

Mouser

Newark

TME

Inventory History

3 month trend:
-2.85%

CAD Models

Download Texas Instruments ADS1216Y/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.69
$ 14.93
Stock
218,228
198,496
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
24
24
Sampling Rate
780 sps
780 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1217IPFBR
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1217IPFBT
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1217IPFBTG4
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments ADS1216Y/250 provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, CMOS, PQFP48
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
2.7V~3.3V,5V 780sps 24bit 8 24 SPI Differential 2.7V~5.25V Sigma-Delta QFP , 7mm*7mm*1mm
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
24BIT ADC, DELTA-SIGMA, SMD, 1216; Résolution (Bits): 24bit; Taux d'échantillonnage: 780Ech/s; Type de canal d'entrée: Différentiel; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentat
24Bit Adc, Delta-Sigma, Smd, 1216; Resolution (Bits):24Bit; Sampling Rate:780Sps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1216Y/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1216Y/250 .
  • ADS1216Y/250.
  • ADS1216Y250