Texas Instruments ADC124S101CIMM/NOPB

4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC124S101CIMM/NOPB.

element14 APAC

Datasheet27 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
-8.51%

CAD Models

Download Texas Instruments ADC124S101CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.78
$ 2.97
Stock
148,624
172,360
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
-
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
-1.2 LSB
-1.2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC124S101CIMM/NOPB.

Related Parts

Texas InstrumentsADC122S101CIMM/NOPB
2 Channel, 500 ksps to 1 Msps 12-Bit A/D Converter 8-VSSOP -40 to 85
Texas InstrumentsADC124S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC104S021QIMM/NOPB
IC ADC 10BIT SAR 10VSSOP / 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Texas Instruments ADC124S101CIMM/NOPB provided by its distributors.

4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85
ADC Single SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
TEXAS INSTRUMENTS ADC124S101CIMM/NOPBANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 1MSPS, MSOP-10
2.7V~5.25V 12 1MHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC124S101 Parallel SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.02mm 2.5mA 1Msps 8.6mW
ADC, 12BIT, 1MSPS, MSOP-10; Résolution (Bits): 12bit; Taux d'échantillonnage: 1Méch/s; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.7V; T
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:1 MSPS; Input Channels Per ADC:4; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC124S101CIMM/NOPB .
  • ADC124S101CIMM/NOPB.
  • ADC124S101CIMMNOPB