Texas Instruments ADC122S625CIMM/NOPB

ADC Dual SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S625CIMM/NOPB.

Newark

Datasheet28 pages11 years ago

Texas Instruments

Arrow Electronics

Farnell

element14

Inventory History

3 month trend:
-37.73%

CAD Models

Download Texas Instruments ADC122S625CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 3.479
Stock
226,797
145,261
Authorized Distributors
2
0
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
-
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC121S625CIMM
ADC Single SAR 200ksps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS7817EB/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Analog DevicesLTC1860IMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesLTC1861IMS#PBF
2-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 10-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC122S625CIMM/NOPB provided by its distributors.

ADC Dual SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R
Dual 12-Bit, 50 kSPS to 200 kSPS, Simultaneous Sampling A/D Converter 10-VSSOP -40 to 105
5V 73.2dB 200Ksps 12bit 2 12 DSP,SPI Differential,Single-Ended 5V SAR VSSOP-10 , 3mm*3mm*860¦Ìm
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC122S625 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.02mm 1.7mA 200ksps 11mW
ADC, 12BIT, 200KSPS, SPI, VSSOP-10; Résolution (Bits): 12bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, ali
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:2; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
ADC, 12BIT, 200KSPS, SPI, VSSOP-10; Resolution (Bits):12bit; Sampling Rate:200kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:Dual 12-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC122S625CIMM/NOPB .
  • ADC122S625CIMMNOPB