Texas Instruments ADC122S625CIMMX/NOPB

2-Channel Dual ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R
$ 3.479
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC122S625CIMMX/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.76%

CAD Models

Download Texas Instruments ADC122S625CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.479
$ 5.8
Stock
174,988
215,409
Authorized Distributors
0
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
-
12
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.95 LSB
0.95 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ADC122S625CIMMX/NOPB provided by its distributors.

2-Channel Dual ADC SAR 200ksps 12-bit Serial 10-Pin VSSOP T/R
Dual 12-Bit, 50 kSPS to 200 kSPS, Simultaneous Sampling A/D Converter 10-VSSOP -40 to 105
5V 73.2dB 200Ksps 12bit 2 12 DSP,SPI Differential,Single-Ended 5V SAR VSSOP-10 , 3mm*3mm*860¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC122S625CIMMXNOPB