Texas Instruments ADC121S021CIMFX/NOPB

1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CIMFX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet18 pages14 years ago

LCSC

Inventory History

3 month trend:
-27.83%

CAD Models

Download Texas Instruments ADC121S021CIMFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.59
Stock
648,617
498,935
Authorized Distributors
3
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
0.45 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S021CIMFX/NOPB.

Related Parts

Texas InstrumentsADC101S101CIMFX/NOPB
ADC Single SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S021CIMFX/NOPB
1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADC121S021CIMFX/NOPB provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-SOT-23 -40 to 85
A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S021CIMFXNOPB