Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101S021CIMF/NOPB

1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101S021CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages12 years ago
Datasheet23 pages13 years ago
Datasheet18 pages14 years ago

Farnell

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-62.97%

CAD Models

Download Texas Instruments ADC101S021CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101S021CIMF/NOPB.

Related Parts

Texas InstrumentsADCS7477AIMFX/NOPB
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC101S101CIMFX/NOPB
ADC Single SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADC101S021CIMF/NOPB provided by its distributors.

1-Channel Single ADC SAR 200ksps 10-bit Serial 6-Pin SOT-23 T/R
10-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO6
Texas Instruments 10-bit ADC, Single Channel, SPI Interface, Single-Ended Input, 6-Pin
ADC, 10BIT, 200KSPS, SPI, SOT-23-6; Résolution (Bits): 10bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.
Adc, 10Bit, 200Ksps, Spi, Sot-23-6; Resolution (Bits):10Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC101S021CIMF/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101S021CIMF/NOPB .
  • ADC101S021CIMFNOPB