Texas Instruments ADC108S102CIMT

ADC108S102 8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 16TSSOP
$ 5.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC108S102CIMT.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

iiiC

National Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC108S102CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC108S102CIMT.

Related Parts

Analog DevicesAD7914BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 10-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7918BRUZ
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7918BRUZ-REEL7
8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP T/R / IC ADC 10BIT 8CH W/SEQ 20TSSOP
Texas InstrumentsADS7230IPWR
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADC088S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 8-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments ADC108S102CIMT provided by its distributors.

ADC108S102 8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 16TSSOP
ADC Single SAR 1Msps 10-bit Serial 16-Pin TSSOP Rail
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter -40C~105C 5.25V 2.1mW 1Msps
10BIT ADC, 8CH 0.5-1MSPS, POWERWISE; Resolution, Bits:10bit; Sampling Rate:1MSPS; No. of Channels:8; Input Type:Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Base Number:108

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.