Analog Devices AD7918BRUZ

8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP Tube
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7918BRUZ.

Augswan

Datasheet28 pages12 years ago

Analog Devices

Upverter

Arrow.cn

iiiC

Inventory History

3 month trend:
+81.75%

CAD Models

Download Analog Devices AD7918BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7918WYRUZ-REEL7
8-Channel Single ADC SAR 1Msps 10-bit Serial Automotive AEC-Q100 20-Pin TSSOP T/R
Texas InstrumentsADC108S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC108S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105
Analog DevicesAD7914BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 10-Bit Serial 16-Pin TSSOP
Analog DevicesAD7914BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 10-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC108S102CIMT
ADC108S102 8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 16TSSOP

Descriptions

Descriptions of Analog Devices AD7918BRUZ provided by its distributors.

8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin TSSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20
8-Channel, 1 MSPS, 10-Bit ADC with Sequencer in 20-Lead TSSOP
2.7V~5.25V 61dB 1Msps 10bit 8 10 DSP,SPI Single-Ended 2.7V~5.25V SAR TSSOP-20 6.5mm*4.4mm*1.2mm
10 positions 2.7V~5.25V 1MHz TSSOP-20 Analog to Digital Converters (ADC) ROHS
20-TSSOP (0.173 4.40mm Width) AD7918 SPI PRODUCTION (Last Updated: 4weeks ago) analog digital converter 1.05mm 600muA 1Msps 13.5mW
Adc, 10Bit, 1Msps, Tssop-20; Resolution (Bits):10Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7918BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7918BRUZ .