Texas Instruments ADC101C021CIMK/NOPB

10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
$ 1.002
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C021CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
-59.42%

CAD Models

Download Texas Instruments ADC101C021CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.002
$ 0.754
Stock
298,665
264,135
Authorized Distributors
4
2
Case/Package
SOT-23
TSOT
Number of Pins
6
6
Number of Bits
10
-
Sampling Rate
188.9 ksps
20 Msps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101C021CIMK/NOPB.

Related Parts

Texas InstrumentsADC081C027CIMKX/NOPB
1-Channel Single ADC SAR 189ksps 8-bit Serial 6-Pin TSOT-23 T/R
Texas InstrumentsADC081C027CIMK/NOPB
8-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC081C021CIMK/NOPB
8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Texas Instruments ADC101C021CIMK/NOPB provided by its distributors.

10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
ADC Single SAR 188.9ksps 10-bit Serial 6-Pin TSOT T/R
IC ADC 10BIT SAR I2C TSOT-23-6
10Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6Thin TSOT-23-6 ADC101C021 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 870mum 740muA 188.9ksps 15mW
IC, 10BIT ADC, I2C, SAR, TSOT23-6; Resolution (Bits):10bit; Sampling Rate:188.9kSPS; Data Interface:Serial, 2-Wire & I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:740µA; IC Case Style:TSOT-23; No. of Pins:6; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:101; Digital IC Case Style:TSOT-23; Input Channel Type:Single Ended; Input Type:Single Ended; Interface Type:2-Wire, I2C, Serial; No. of Channels:1; Package / Case:TSOT-23; Sample Rate:188.9KSPS; Sample Rate:188.9kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101C021CIMK/NOPB .
  • ADC101C021CIMKNOPB