Texas Instruments ADC081C027CIMK/NOPB

8-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC081C027CIMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet40 pages13 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Arrow Electronics

element14

Farnell

Inventory History

3 month trend:
-23.93%

CAD Models

Download Texas Instruments ADC081C027CIMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.698
Stock
447,463
399,800
Authorized Distributors
2
2
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADC101C021CIMK/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
Texas InstrumentsADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C021CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Texas Instruments ADC081C027CIMK/NOPB provided by its distributors.

8-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
ADC Single SAR 188.9ksps 8-bit Serial 6-Pin TSOT T/R
8-bit 2.7V~5.5V 188.9kHz I2C TSOT-23-6L Analog to Digital Converters (ADC) ROHS
SOT-23-6Thin TSOT-23-6 ADC081C027 ACTIVE (Last Updated: 6days ago) Tape & Reel (TR) analog digital converter 870mum 740muA 188.9ksps 6Weeks
IC, 8BIT ADC, I2C, SAR, TSOT23-6; Resolution (Bits):8bit; Sampling Rate:188.9kSPS; Input Channel Type:Single Ended; Data Interface:2 Wire, I2C, Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; ADC / DAC Case Style:TSOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:Single 8-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:81; IC Case Style:TSOT-23; No. of Channels:1Channels; Operating Temperature Range:-40°C to +105°C; Supply Current:740µA; Supply Voltage Range:2.7V to 5.5V; Supply Voltage Range - Analogue:2.7V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC081C027CIMK/NOPB .
  • ADC081C027CIMKNOPB