Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC101C021CIMKX/NOPB

IC ADC 10BIT SAR TSOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC101C021CIMKX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet43 pages12 years ago
Datasheet42 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages21 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.67%

CAD Models

Download Texas Instruments ADC101C021CIMKX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.713
Stock
246,536
510,772
Authorized Distributors
1
4
Case/Package
TSOT
SOT-23
Number of Pins
6
6
Number of Bits
-
10
Sampling Rate
20 Msps
188.9 ksps
Polarity
Unipolar
Unipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC101C021CIMKX/NOPB.

Related Parts

Texas InstrumentsADC081C027CIMKX/NOPB
IC ADC 8BIT SAR TSOT23-6 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Texas InstrumentsADC081C027CIMK/NOPB
IC ADC 8BIT SAR TSOT23-6 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Texas InstrumentsADC081C021CIMK/NOPB
IC ADC 8BIT SAR 6TSOT 8 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6

Descriptions

Descriptions of Texas Instruments ADC101C021CIMKX/NOPB provided by its distributors.

IC ADC 10BIT SAR TSOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105
1-Channel Single ADC SAR 189ksps 10-bit Serial 6-Pin TSOT-23 T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
IC ADC 10BIT SAR I2C TSOT-23-6
10Bit 2.7V~5.5V 188.9kHz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
2.7V~5.5V 61.8dB 188.9Ksps 10bit 1-Ch 10-Channel I²C Single-Ended SAR SOT-23-THIN SMD, Adhesive Mount 2.97mm × 1.65mm × 870μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC101C021CIMKXNOPB