Texas Instruments ADC0816CCN

ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0816CCN.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago

Newark

National Semiconductor

Jameco

iiiC

CAD Models

Download Texas Instruments ADC0816CCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.728
$ 6.728
Stock
158,461
129,688
129,688
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
8
8
8
Sampling Rate
10 ksps
10 ksps
10 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsADC0817CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Analog DevicesAD7828KN
Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PDIP Tube
Analog DevicesMAX118EPI+
IC ADC 8BIT FLASH 28DIP / 8 Bit Analog to Digital Converter 8 Input 1 Flash 28-PDIP
Analog DevicesMAX155ACPI
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PDIP28

Descriptions

Descriptions of Texas Instruments ADC0816CCN provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40
ADC Single SAR 10ksps 8-bit Parallel 40-Pin PDIP Rail
8-Bit Microprocessor Compatible A/D Converterwith 16-Channel Multiplexer 40-PDIP -40 to 85
ADC0816/ADC0817 8-Bit μP Compatible A/D Converters with16-Channel Multiplexer | IC ADC 8BIT SAR 40DIP
A/D Converter (A-D) IC; Resolution (Bits):8; ADC Sample Rate:10kSPS; Input Channels Per ADC:16; Input Channel Type:Single Ended Inputs; Data Interface:Parallel, TTL; Package/Case:8-DIP; Leaded Process Compatible:No; Number of Bits:8 RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC 0816CCN