Texas Instruments 86076012A

Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
$ 44.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 86076012A.

CAD Models

Download Texas Instruments 86076012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.34
$ 39.004
Stock
1
1
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54HC161FK
QUAD POSITIVE EDGE CMOS MIL-PRF-38535 logic counter 50pF 125C 25MHz 0.0052A
Texas InstrumentsSNJ54HC4020FK
QUAD NEGATIVE EDGE CMOS MIL-PRF-38535 divider circuit 50pF 125C 22MHz 0.0052A
Texas InstrumentsSN54HC4060FK
Asynchronous 14-Stage Binary Counters And Oscillators 20-LCCC -55 to 125
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments 86076012A provided by its distributors.

Synchronous 4-Bit Binary Counters 20-LCCC -55 to 125
Counter Single 4-Bit Sync Binary UP 20-Pin CLLCC Tube
Synchronous 4-Bit Binary Counters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.