Texas Instruments 8500301FA

FLAT DUAL NEGATIVE EDGE Qualified logic counter 50pF 125C 22MHz 0.0052A
$ 44.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8500301FA.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages14 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8500301FA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.645
$ 45.704
Stock
51,515
1,726
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Logic Function
Counter
Counter
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Propagation Delay
225 ns
225 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
74HC Series 5 V 14-Stage Binary Ripple Counter with Oscillator - TSSOP -16
Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns

Descriptions

Descriptions of Texas Instruments 8500301FA provided by its distributors.

FLAT DUAL NEGATIVE EDGE Qualified logic counter 50pF 125C 22MHz 0.0052A
SN54HC4020 ASYNCHRONOUS 14-BIT B / Counter IC Element Bit
Counter Single 14-Bit Binary UP 16-Pin CFPAK Tube
Asynchronous 14-Bit Binary Counters 16-CFP -55 to 125
Asynchronous 14-Bit Binary Counters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.