Texas Instruments 8102101EA

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CDIP Thru-Hole Tube
$ 39.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8102101EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 8102101EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.56
$ 4.508
$ 4.508
Stock
39,638
172,732
172,732
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Frequency
-
25 MHz
25 MHz
Max Duty Cycle
-
50 %
50 %
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
45 pF
45 pF
45 pF
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD4046BF
Lead Tin DUAL MILITARY CMOS clock generator circuit -55C 19.56mm 18V
Texas InstrumentsCD4046BF3A
Lead Tin 38535Q/M;38534H;883B DUAL MILITARY clock generator ic -55C 19.56mm 18V
Texas InstrumentsCD54HC4046AF3A
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125
Analog DevicesAD9901KQ
Clock Generator 200MHz-IN 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 8102101EA provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin CDIP Thru-Hole Tube
Voltage-Controlled Oscillators 16-CDIP -55 to 125
COMPLEMENTARY CDIP ACTIVE (Last Updated: 5days ago) LOGIC CIRCUIT clock generator circuit 5V 55mA 19.56mm 15ns
VOLTAGE-CONTROLLED OSCILLATORS 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.