Texas Instruments SN74LS629N

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
$ 5.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS629N.

Texas Instruments

Datasheet12 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+2.89%

CAD Models

Download Texas Instruments SN74LS629N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.675
$ 37.38
$ 37.38
Stock
154,936
141,400
141,400
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Frequency
25 MHz
-
-
Max Duty Cycle
50 %
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
45 pF
45 pF
45 pF
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS629N.

Related Parts

Texas InstrumentsSN74S124N
Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74S124NE4
Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS628N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube

Descriptions

Descriptions of Texas Instruments SN74LS629N provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
Through Hole 16-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 19.3mm 20MHz 35mA 45pF
IC, OSCILLATOR, VOLT CONTROLLED; Logic Type:Voltage Controlled Oscillator; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Logic IC Base Number:74; Logic IC Family:LS; Logic IC Function:Vco; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PDIP; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS629 N
  • SN74LS629N..