Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH18504APMR

3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 6.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH18504APMR.

Texas Instruments

Datasheet38 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments SN74LVTH18504APMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.688
$ 6.05
$ 6.05
Stock
405,389
250,735
250,735
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
7.4 ns
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVT8986PM
3.3V Linking Addressable Scan Ports Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT8986PM.
Texas InstrumentsDS92LV090ATVEH/NOPB
LVDS/LVTTL Level Shifter, 210mA, 9-Ch, 3V/3.6V, 3.2ns, 100Mbps, QFP, SMD, 10mm × 10mm × 1.4mm
Texas InstrumentsSCAN92LV090VEH/NOPB
LVDS, LVTTL 9 9 3V 3.9ns 3.6V LVCMOS, LVDS, LVTTL 100Mbps QFP SMD 10mm × 10mm × 1.4mm

Descriptions

Descriptions of Texas Instruments SN74LVTH18504APMR provided by its distributors.

3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
2.7V 3.6V LQFP-64 SMD mount 1.45mm(height)
IC BUS XCVR SINGLE 20-CH 3-ST 64-PIN LQFP SMD
LQFP-64(10x10) Special Logic ICs ROHS
IC 20BIT SCAN TST DEV UBT 64LQFP
Specialty Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.