Texas Instruments 74LVCH16374ADGVRE4

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
$ 0.602

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVCH16374ADGVRE4.

Texas Instruments

Datasheet15 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.602
$ 0.658
$ 0.658
Stock
97,937
200,233
200,233
Authorized Distributors
2
1
1
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
4.9 ns
6.5 ns
6.5 ns
Frequency
-
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LVCH16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Texas InstrumentsSN74ALVCH16374DGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
2.7V~3.6V 160MHz 4.5ns@3.3V,50pF D-Type 8 2 190uA TSSOP-48 Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments 74LVCH16374ADGVRE4 provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R
Flip-Flop Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.