What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas 74ALVCH162374PAG

3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
$ 0.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 74ALVCH162374PAG.

Renesas

Datasheet7 pages16 years ago
Datasheet7 pages16 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 74ALVCH162374PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-31
LTD Date2015-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74LVCH16374ADGVR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W Rail
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Low Voltage 16-Bit Transparent Latch with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistor
Latch, D Type Transparent, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LVC162373ADGG,11
Texas Instruments74FCT162823ATPACT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 74ALVCH162374PAG provided by its distributors.

3.3V CMOS 16-Bit Edge- Triggered D-Type Flip-Flop with 3-State Outputs, Bus-Hold
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
2.7V~3.6V 150MHz 4.6ns@3.3V,50pF D-Type 8 2 40uA TSSOP-48 Flip Flops ROHS
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
Standard D-Type Surface Mount Tri-State Non-Inverted Flip Flop -40C~85C TA 40muA 5pF 2.7V~3.6V
Bus Driver Rohs Compliant: Yes |Renesas 74ALVCH162374PAG
Tube e3 74ALVCH MATTE TIN flip flop 0.5mm 4.6ns @ 3.3V 50pF 150MHz 5.4ns
IC FF D-TYPE DBL 8-BIT 48-TSSOP
IC D-TYPE POS TRG DUAL 48TSSOP
RENESAS TECHNOLOGY 74ALVCH162374PAG
Positive edge 40¦ÌA 4.6ns@ 3.3V,50pF Non-inverting Tristate£¬Non-inverting 2 2.7V 3.6V 12mA Standard ALVC 5pF 12mA 150MHz TSSOP-48 SMD mount 12.5mm*6.1mm*1mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M