Texas Instruments SN74LVC1G374DCKR

Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G374DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

LCSC

iiiC

Verical

Inventory History

3 month trend:
+121%

CAD Models

Download Texas Instruments SN74LVC1G374DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.142
$ 0.142
Stock
614,479
602,274
602,274
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
D-Type, Latch
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
1
1
Propagation Delay
15 ns
5 ns
5 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G374DCKR.

Related Parts

Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Tape & Reel (TR) 7SZ374 e4 7SZ flip flop 2mm 4ns @ 5V 50pF 175MHz 16.5ns
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas Instruments74LVC1G374DCKRG4
Lead Free Standard D-Type Gold flip flop -40C~125C TA 32mA 32mA 3pF 1.65V~5.5V
NC7SZ373 Series 5.5 V TinyLogic UHS D-Type Latch with 3-STATE Output - SC-70-6

Descriptions

Descriptions of Texas Instruments SN74LVC1G374DCKR provided by its distributors.

Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Tape & Reel (TR) 74LVC1G374 e4 74LVC flip flop 2mm 4ns @ 5V 50pF 175MHz 15ns
LOGIC, FLIP FLOP, D, 3NS, SC-70-6; Logic Family / Base Number:74LVC1G374; Flip-Flop Type:D; Propagation Delay:3ns; Frequency:175MHz; Output Current:-; Logic Case Style:SC-70; No. of Pins:6Pins; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G374; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G374DCKR .