
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 595-74LVC1G126DBVTE4 | 224 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | 74LVC1G126DBVTE4 | 168 | >1wk | |||||||||
| Win Source | WS-74LVC1G126DBVTE4 | 14,880 | 140 | 7h | ||||||||
| Worldway Electronics | 74LVC1G126DBVTE4 | 13,700 | 7 | Tape & Reel | 5h | |||||||
| UnikeyIC | 74LVC1G126DBVTE4 | 224 | 4 | Tape & Reel | 4h |
Download Texas Instruments 74LVC1G126DBVTE4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments 74LVC1G126DBVTE4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: