Texas Instruments SN74LVC1G125DBVR

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages12 years ago
Datasheet23 pages13 years ago
Datasheet26 pages13 years ago
Datasheet22 pages14 years ago
Datasheet18 pages18 years ago

Arrow Electronics

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-81.18%

CAD Models

Download Texas Instruments SN74LVC1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.501
$ 0.501
Stock
5,887,902
1,425,483
1,425,483
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4.2 ns
4.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AHC1G04DBVR
SINGLE INVERTER GATE Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G125DBVR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G125DBVR provided by its distributors.

Buffer/Line Driver 1-Channel Non-Inverting 3-Straight CMOS Medical 5-Pin SOT-23
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas Instruments bus buffer, LVCseries, SOT-23encapsulation, 5Pin
Sot235 Buffer/Driver/Transceiver Rohs
32mA 1 1.65V~5.5V 32mA 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
IC, BUFFER GATE, BUS, SMD, SOT-23-5; Logic Family / Base Number: 74LVC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 741G125; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 741G125; Logic Function Number: 741G125; Logic IC Base Number: 74125; Logic IC Function: Single Bus Buffer Gate with 3-State Output; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G125DBVR .
  • SN74LVC1G125DBVR.