Texas Instruments 74CB3Q16244DGGRG4

10-pF on-state capacitance, 5-V, 1: 1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3Q16244DGGRG4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments 74CB3Q16244DGGRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.659
$ 1.659
Stock
95,914
310,815
310,815
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 year ago)

Related Parts

Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
Texas InstrumentsSN74ALVTH16244GR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16244DGGR
8ns 16 16 4 2.3V 3.6V 64mA -64mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74ALVTH16373GR
5mA 1ns 2 2.3V 3.6V 8mA D-Type Transparent Latch ALVT 2 8mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
Buffer / Line Driver, Non Inverting, 74ALVT16244, 4 Element, 2.3 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments 74CB3Q16244DGGRG4 provided by its distributors.

10-pF on-state capacitance, 5-V, 1:1 (SPST), 16-channel FET bus switch with 4 control inputs 48-TSSOP -40 to 85
Bus Switch 4-Element CMOS 16-IN 48-Pin TSSOP T/R
Digital Bus Switch ICs 16B FET 2.5V/3.3V LoVltg Hi-BW Bus Sw
IC, 16BIT FET BUS SWITCH, TSSOP-48
IC FET BUS SWITCH QUAD 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.