Nexperia 74ALVT16373DGG,118

Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74ALVT16373DGG,118.

IHS

Datasheet12 pages26 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.08%

CAD Models

Download Nexperia 74ALVT16373DGG,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74ALVTH16373GR
5mA 1ns 2 2.3V 3.6V 8mA D-Type Transparent Latch ALVT 2 8mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube
74LVT16373 Tube LVT 74LVT latch circuit 32mA 64mA 5.4ns 0.5mm -40C~85C
Texas Instruments74LVTH16373DGGRG4
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
IC TRANSP LATCH 16BIT D 48-TSSOP / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP

Descriptions

Descriptions of Nexperia 74ALVT16373DGG,118 provided by its distributors.

Latch, 74ALVT16373, D Type Transparent, Tri State, 2.5 ns, 64 mA, 48 Pins, TSSOP
16-bit transparent D-type latch; 3-state
5mA 2ns 2 2.5V 3.6V 24mA,64mA D-Type Transparent Latch ALVT 2 8mA,32mA TSSOP-48 , 12.6mm*6.2mm*1.05mm
Bus Driver, ALVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
74ALVT16373 Tape & Reel (TR) 74ALVT D-Type Latch latch circuit 8mA 24mA; 32mA 64mA 5.5ns 420.990418mg -40C~85C
IC 16BIT TRANSP D LATCH 48TSSOP
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
NEXPERIA 74ALVT16373DGG - BUS DR
NOW NEXPERIA 74ALVT16373DGG - BU
LATCH, D TYPE, -40 TO 85DEG C; Logic Family / Base Number:74ALVT16373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:2.6ns; Output Current:-; IC Case / Package:TSSOP; No. of Pins:48Pins; No. of Bits:16bitRoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74ALVT16373DGG,118"
  • 74ALVT16373DGG 118
  • 74ALVT16373DGG-118
  • 74ALVT16373DGG118