Nexperia 74AVC4T245PW,118

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC4T245PW,118.

Nexperia

Datasheet25 pages7 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia 74AVC4T245PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.825
$ 0.825
Stock
1,329,451
1,341,248
1,341,248
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Translator
Translator
Number of Channels
-
4
4
Propagation Delay
10.4 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
70 µA
80 µA
80 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245PWT
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS

Descriptions

Descriptions of Nexperia 74AVC4T245PW,118 provided by its distributors.

4-bit dual supply translating transceiver with configurable voltage translation; 3-state
e4 74AVC4T245 74AVC Tape & Reel (TR) level shifter translator 14.7ns 1.2V 5mm -12mA
74AVC Series 3.6 V 3-State Quad Surface Mount Transceiver - TSSOP-16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AVC4T245PW,118"
  • 74AVC4T245PW 118
  • 74AVC4T245PW 118.
  • 74AVC4T245PW118