Texas Instruments SN74AVC4T774PWR

Voltage Level 7.5ns@ 1.2V , 1 4 1.1V 3.6V CMOS 380Mbps 1.2V~3.6V 1.2V~3.6V TSSOP-16 1.2mm
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T774PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet30 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments SN74AVC4T774PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.859
$ 0.859
Stock
1,305,850
325,719
325,719
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
2.4 ns
2.4 ns
2.4 ns
Data Rate
380 mbps
380 mbps
380 mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AVCH4T245PWR
4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS
Texas InstrumentsSN74AVCH4T245PW
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-16 5.1mm*4.5mm*1.05mm

Descriptions

Descriptions of Texas Instruments SN74AVC4T774PWR provided by its distributors.

Voltage Level 7.5ns@ 1.2V , 1 4 1.1V 3.6V CMOS 380Mbps 1.2V~3.6V 1.2V~3.6V TSSOP-16 1.2mm
Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R / IC BUS TRANSCVR 4BIT DL 16TSSOP
74AVC Series 3.6 V 12 mA 3-State 4-Bit Dual-Supply Bus Transceiver -TSSOP-16
1.1V~3.6V 1 4 1.1V~3.6V 380Mbps TSSOP-16 Translators / Level Shifters ROHS
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-TSSOP -40 to 85
e4 ACTIVE (Last Updated: 3days ago) 74AVC4T774 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.4ns 1.5V 59.987591mg -12mA
LOGIC, 74AVC, TRANSCEIVER, TSSOP16; Logic Device Type: Transceiver, Non Inverting; Logic Family / Base Number: -; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic IC Famil

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T774PWR .
  • SN74AVC4T774PWR.