Texas Instruments 74ALVCH162373DLG4

16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH162373DLG4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments 74ALVCH162373DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.871
Stock
65,485
267,676
267,676
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
6.6 ns
6.6 ns
6.6 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74ALVCH16373DLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162374DLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162373DL
40¦ÌA 1ns 2 1.65V 3.6V 12mA D-Type Transparent Latch ALVC 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - SSOP-48
Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments 74ALVCH162373DLG4 provided by its distributors.

16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85
Surface Mount ROHS3Compliant Gold Active latch circuit -40C~85C 600.301152mg 6.6ns 12mA 12mA
Latch Transparent 3-ST 16-CH D-Type 48-Pin SSOP Tube
16-BIT TRANSPARENT D-TYPE LATCH WITH 3-S<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.