Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16373DLR

IC 16BIT D TRANSP LATCH 48-SSOP D-Type Transparent Latch 2 Channel 8: 8 IC Tri-State 48-SSOP
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16373DLR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+6.69%

CAD Models

Download Texas Instruments SN74ALVCH16373DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.376
$ 1.57
$ 1.57
Stock
372,197
306,561
306,561
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
4.9 ns
3.6 ns
3.6 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74LVC16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16374ADLG4
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16373ADLR
IC TRANSP LATCH TRI-ST 48-SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
NXP Semiconductors74LVCH16374ADL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
1.5ns Tristate 2 2V 3.6V 12mA D-Type Transparent Latch 12mA SSOP-48 SMD mount
5.4ns Tristate 2 2V 3.6V 24mA D-Type Transparent Latch 24mA SSOP-48 SMD mount

Descriptions

Descriptions of Texas Instruments SN74ALVCH16373DLR provided by its distributors.

IC 16BIT D TRANSP LATCH 48-SSOP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
40μA 1ns Non-inverting Tristate 2 1.65V 3.6V 24mA D-Type Transparent Latch ALVC 2 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.