Texas Instruments SN74ALVCH162373DL

40¦ÌA 1ns 2 1.65V 3.6V 12mA D-Type Transparent Latch ALVC 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162373DL.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages18 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH162373DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.871
$ 0.891
Stock
245,760
130,250
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
6.6 ns
6.6 ns
Frequency
10 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC16373ADLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16373ADLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - SSOP-48
40mA 2.1ns 2 1.2V 3.6V 24mA D-Type Transparent Latch ALVC 2 24mA SSOP-48 , 2.35mm

Descriptions

Descriptions of Texas Instruments SN74ALVCH162373DL provided by its distributors.

40¦ÌA 1ns 2 1.65V 3.6V 12mA D-Type Transparent Latch ALVC 2 12mA SSOP-48 15.88mm*7.49mm*2.59mm
16-Bit Transparent D-Type Latch with 3-State Outputs 48-SSOP -40 to 85
74ALVCH162373 Tube ALVC/VCX/A 74ALVCH latch circuit 4ns 12mA 12mA 1ns 600.301152mg
LOGIC, LATCH TRANSP 16BIT D, 48SSOP; Latch Type:D Type Transparent; Output Current:12mA; Propagation Delay:4ns; No. of Bits:16; IC Output Type:Tri State Non Inverted; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SSOP; Frequency:10MHz; Logic IC Base Number:74162373; Logic IC Family:ALVCH; Logic IC Function:16-Bit Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.