Texas Instruments 74AHCT1G02DBVRG4

Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AHCT1G02DBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 74AHCT1G02DBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.045
$ 0.045
Stock
85,500
842,226
842,226
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AHCT1G02DBVRG4.

Related Parts

Texas InstrumentsSN74AHC1G02DBVRE4
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsCAHCT1G32QDBVRQ1
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
Texas Instruments74AHCT1G86DBVRG4
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125
onsemiNC7SZ86M5
XOR 7SZ86 EAR99 7SZ logic gate circuit 5.4ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin TSOP T/R

Descriptions

Descriptions of Texas Instruments 74AHCT1G02DBVRG4 provided by its distributors.

Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
7.5ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
NOR 74AHCT1G02 e4 74AHCT logic gate circuit 7.5ns @ 5V 50pF 1.45mm 8mA 8mA 2V
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.