Texas Instruments SN74AHCT1G02DBVR

Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G02DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet11 pages18 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

iiiC

Inventory History

3 month trend:
+22.48%

CAD Models

Download Texas Instruments SN74AHCT1G02DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.044
$ 0.044
Stock
1,172,723
1,155,224
1,155,224
Authorized Distributors
5
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
17 ns
17 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G02DBVR.

Related Parts

Texas InstrumentsSN74AHC1G02DBVR
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G00DBVR
Single 2-input, 2-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
TINYLOGIC HST 2-INPUT NOR GATE NOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G08DBVR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-23 -55 to 125
AND Gate NC7ST08 2mA SOT-23-5 SMD, Adhesive Mount 1.1mm H 26ns@5.5V,50pF 4.5V 5.5V
OR 7ST32 EAR99 7ST logic gate circuit 26ns @ 5.5V 50pF 30mg 2mA 2mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHCT1G02DBVR provided by its distributors.

Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SOT-23 -40 to 85
NOR 74AHCT1G02 EAR99 74AHCT logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5V
SINGLE NOR GATE, 2I/P, SOT-23-5, FULL REEL
LOGIC, NOR GATE, SINGLE, 2 I/P, SOT-23-5
7.5ns@ 5V,50pF Push-pull type 1 2 1 1 4.5V 5.5V 8mA NOR Gate AHCT,SN74AHCT1G02 8mA SOT-23-5 SMD mount,glue mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.