Texas Instruments 74ACT11008PWR

8ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate 74ACT 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008PWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11008PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.729
$ 1.729
Stock
179,866
192,004
192,004
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Texas Instruments74AC11008PWR
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11008PWR provided by its distributors.

8ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate 74ACT 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85
AND Gate 4-Element 2-IN CMOS 16-Pin TSSOP T/R
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO16
IC GATE AND 4CH 2-INP 16-TSSOP
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.