Texas Instruments SN74ACT08PWR

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.26%

CAD Models

Download Texas Instruments SN74ACT08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.183
$ 0.183
Stock
593,788
328,757
328,757
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08PWR.

Related Parts

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT08PWR provided by its distributors.

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 1.2mm 24mA 24mA 2V
IC, QUAD AND GATE, 2I/P, TSSOP-14; Famille Logique/ Numéro de base: 74ACT08; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier C
And Gate, Quad, 2 I/p, Tssop-14; Logic Family / Base Number:74Act08; Logic Type:and Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:tssop; No. Of Pins:14Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT08PWR .