onsemi 74ACT08MTCX

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT08MTCX.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages27 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-9.78%

CAD Models

Download onsemi 74ACT08MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.18
$ 0.18
Stock
357,322
486,946
486,946
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PWRG4
AND Gate ACT 9ns@5V,50pF CMOS 1-2-4-4-4 4.5V 5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP-14

Descriptions

Descriptions of onsemi 74ACT08MTCX provided by its distributors.

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74ACT08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; L

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT08MTCX.