Texas Instruments 74ACT11008PW

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-TSSOP -40 to 85
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11008PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments 74ACT11008PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.729
$ 1.305
$ 1.305
Stock
174,577
170,644
170,644
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11008PW.

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
AND 74ACT08 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 5mm 24mA 24mA 2V
Texas Instruments74AC11008PWR
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74ACT11008PW provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-TSSOP -40 to 85
TEXAS INSTRUMENTS 74ACT11008PW LOGIC, QUAD 2IN AND GATE, 16TSSOP
LOGIC, QUAD 2IN AND GATE, 16TSSOP; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7411008; Logic IC Base Number:7411008; Logic IC Family:ACT; Logic IC Function:Quad 2-Input Positive AND Gate; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.