Texas Instruments SN74ACT08PW

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT08PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.509
$ 0.183
$ 0.183
Stock
266,581
345,876
345,876
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08PW.

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08QPWRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-TSSOP -40 to 125
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74AHCT08PWR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT08PW provided by its distributors.

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14TSSOP
9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA AND Gate ACT 24mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, QUAD, 2IN, POS AND GATE, 14TSSOP
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
IC GATE AND 4CH 2-INP 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT08PW.