onsemi 74ACT08MTC

AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT08MTC.

IHS

Datasheet10 pages3 years ago
Datasheet10 pages27 years ago

Newark

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
-77.91%

CAD Models

Download onsemi 74ACT08MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.183
$ 0.183
Stock
270,885
365,556
365,556
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate | IC GATE AND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74ACT08PWR
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74ACT08PWRG4
AND Gate ACT 9ns@5V,50pF CMOS 1-2-4-4-4 4.5V 5.5V 24mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74ACT08PW
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74ACT08MTC provided by its distributors.

AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail
Quad 2 I/P And Gate Rohs Compliant: Yes
onsemi Logic Gate AND ACT Series SMD 4 Ch 2-Inp 14-Pin
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC AND Gate 4 Element 5V 14-SOP Tube
IC GATE AND 4CH 2-INP 14-TSSOP
Logic Gates Qd 2-Input AND Gate
The AC/ACT08 contains four, 2-input AND gates.
AND GATE, 2 I/P, -40 TO 85DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT08MTC.