Texas Instruments 74AC11008PWR

4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11008PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11008PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.359
Stock
18,182,043
168,721
Authorized Distributors
5
2
Case/Package
TSSOP
-
Number of Pins
16
-
Logic Function
AND
-
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
6.9 ns
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11008PWR.

Related Parts

Texas Instruments74ACT11008PW
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 16-TSSOP -40 to 85
Texas Instruments74ACT11008PWR
8ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA AND Gate 74ACT 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
74AC08 Series 6 V Surface Mount Quad 2-Input AND Gate TSSOP-14
Texas InstrumentsSN74AC08PWR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
onsemi74AC08SJ
7.5ns@ 5V,50pF 2 4 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments 74AC11008PWR provided by its distributors.

4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
AND Gate 4-Element 2-IN CMOS 16-Pin TSSOP T/R
no 6.2ns@ 5V,50pF Push-pull type 1 2 4 4 3V 5.5V 24mA AND Gate AC 24mA TSSOP-16 SMD mount 1.2mm(height)
3V~5.5V 4uA 4 6.2ns@5V,50pF And TSSOP-16 Gates ROHS
IC GATE AND 4CH 2-INP 16-TSSOP
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.