Texas Instruments CD74AC157M

Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
$ 0.688
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC157M.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments CD74AC157M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 0.536
Stock
326,840
32,848,496
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
4
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC157M.

Related Parts

Texas InstrumentsCD74ACT158M96
8.4ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
Texas InstrumentsCD74ACT157M
Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -55C~125C 24mA 24mA 1.75mm
Texas InstrumentsSN74LVC157AD
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74AC157M provided by its distributors.

Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
AC e4 74AC157 4x 2:1 multiplexer circuit 100MHz 8.5ns 3.3/5V 1.75mm
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube
8.5ns 4:1 Mux AC 24mA SOIC-16 SMD, 9.9mm × 3.91mm × 1.58mm
@IC,CD74AC157M,SOIC-16 2 TO 1 DATA SELECTOR/MULTIPLEX(10)
IC MULTIPLEXER 4 X 2:1 16-SOIC
QUADRUPLE 2-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS
FUSE CERM 30A 250VAC 125VDC 3AB
Ic, 74Ac Cmos, Smd, 74Ac157, Soic16; Logic Family/Base Number:74Ac157; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC157M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC157M .
  • CD74AC157M.