Texas Instruments 74ACT11257DW

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
$ 2.498
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11257DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11257DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.498
$ 2.396
Stock
310,651
289,295
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Supply Type
Dual
Dual
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11257DW.

Related Parts

Texas InstrumentsCD74ACT157M
Lead Free ROHS3Compliant DUAL GULL WING Multiplexer 50pF -55C~125C 24mA 24mA 1.75mm
Texas InstrumentsCD74ACT158M96
8.4ns single-phase 1 2 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail
Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
onsemi74F157ASC
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments 74ACT11257DW provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-SOIC -40 to 85
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO20
8ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, QUAD 2-1 MUX 3-ST, 20SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7411257; Logic IC Family:ACT; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer with 3-State Outputs; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.