Texas Instruments 74AC11074PWR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11074PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11074PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11074PWR.

Related Parts

Texas InstrumentsSN74ACT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74AHC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC74QPWRQ1
Tape & Reel (TR) 74AHC74 e4 Automotive AEC-Q100 74AHC flip flop 5mm 2V 9.3ns @ 5V 50pF 115MHz
74VHCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/ Set and Reset - TSSOP-14
Tape & Reel (TR) e4 74VHCT NICKEL PALLADIUM GOLD flip flop 5mm 4.5V 8.8ns @ 5V 50pF 140MHz
Tube e4 74VHCT NICKEL PALLADIUM GOLD flip flop 5mm 4.5V 8.8ns @ 5V 50pF 140MHz

Descriptions

Descriptions of Texas Instruments 74AC11074PWR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Cut Tape (CT) 74AC11074 e4 74AC flip flop 5mm 3V 7.5ns @ 5V 50pF 150MHz
Flip-Flop Logic IC; Logic Family:AC; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.