Texas Instruments SN74ACT74PWR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+898%

CAD Models

Download Texas Instruments SN74ACT74PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.222
$ 0.165
$ 0.165
Stock
406,072
473,062
473,062
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
13 ns
13 ns
Frequency
-
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT74PWR.

Related Parts

Texas InstrumentsSN74AHCT74QPWRG4Q1
AHCT/VHCT/VT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
74VHCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/ Set and Reset - TSSOP-14
Texas InstrumentsSN74AHCT74QPWRQ1
AHCT/VHCT/VT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsSN74AHCT74PWG4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT74PWR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 2uA TSSOP-14 Flip Flops ROHS
Dual D-Type Flip-Flop, 125MHz, 5V, CMOS, TSSOP
D-TYPE FLIP FLOP, DUAL, TSSOP-14, FULL REEL
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
IC,SN74ACT74PWR,DUAL D-TYPE FL IP-FLOP <AZ
SN74ACT74 DUAL POSITIVE-EDGE-TRI
Positive edge 2μA 11ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.