Texas Instruments SN74AHC74PWR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

element14 APAC

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.82%

CAD Models

Download Texas Instruments SN74AHC74PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.213
$ 0.165
$ 0.165
Stock
503,029
493,933
493,933
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
15.4 ns
10.5 ns
10.5 ns
Frequency
-
75 MHz
75 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74PWR.

Related Parts

74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
74VHC Series High Speed CMOS Dual D-Type Flip-Flop w/Preset and Clear - TSSOP-14
74VHC Series 2 to 5.5 V 8 mA Surface Mount Dual D-Type Flip-Flop - TSSOP-14
Texas InstrumentsSN74AC74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74LV74APWE4
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-TSSOP -40 to 85
Texas InstrumentsSN74LV74AQPWRG4Q1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC74PWR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
AHC CMOS Buffer Inverting Non-Inverting Complementary 2-Ch 2V-5.5V 8mA Set/Preset Reset Prop Delay 9.3ns@5V,50pF 115MHz TSSOP-14 SMD Adhesive Mount 1.2mm H
IC, D-TYPE FLIP FLOP, DUAL, TSSOP-14; Famille Logique/ Numéro de base: 74AHC74; Type de Flip-Flop: D; Temps de propagation: 6.1ns; Fréquence: 115MHz; Courant, sortie: 8mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 1
IC, D-TYPE FLIP FLOP, DUAL, TSSOP-14; Logic Family / Base Number:74AHC74; Flip-Flop Type:D; Propagation Delay:6.1ns; Frequency:115MHz; Output Current:8mA; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Differential / Complementary; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC74PWR .