What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHCT74ADTR2G

74VHCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/ Set and Reset - TSSOP-14
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT74ADTR2G.

IHS

Datasheet7 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Master Electronics

Inventory History

3 month trend:
+3.19%

CAD Models

Download onsemi MC74VHCT74ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHCT74PW
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
Texas InstrumentsSN74AHCT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 125
74VHCT Series 5.5 V Dual D-Type Flip-Flop with Preset and Clear TSSOP-14
Texas InstrumentsSN74ACT74PWR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
AHCT/VHCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R

Descriptions

Descriptions of onsemi MC74VHCT74ADTR2G provided by its distributors.

74VHCT Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/ Set and Reset - TSSOP-14
D Flip-Flop, AHCT/VHCT/VT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Tape & Reel (TR) 74VHCT74 e4 74VHCT flip flop 5mm 8.8ns @ 5V 50pF 140MHz 13ns
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R
4.5V~5.5V 140MHz 8.8ns@5V,50pF D-Type 1 2 2uA TSSOP-14 Flip Flops ROHS
Dual D Flip-Flop with Set and Reset
Ic, flip-Flop, dual, d Type, ahct/Vhct-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT74ADTR2G
2¦ÌA 8.8ns@ 5V,50pF , 2 4.5V 5.5V 8mA Set(Preset) and Reset 74VHC 4pF 8mA 140MHz TSSOP-14 5.1mm*4.5mm*1.05mm
IC FF D-TYPE DBL 1-BIT 14-TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd