Texas Instruments 74AC11000D

6.5NS@ 5V, 50PF 1 2 4 4 3V 5.5V 24MA Nand Gate AC 24MA SOIC-16 9.9MM*3.91MM*1.58MM
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11000D.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AC11000D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.355
$ 1.355
Stock
304,573
739,698
739,698
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
7.4 ns
7.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AC11000D.

Related Parts

Texas InstrumentsCD74AC00M
TEXAS INSTRUMENTS CD74AC00M NAND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
Texas InstrumentsCD74AC00M96
7.3ns@ 5V,50pF 1 2 4 4 1.5V 5.5V 24mA NAND Gate AC 24mA SOIC-14 , 8.65mm*3.91mm*1.58mm
onsemiMC74AC00D
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R
AC Series, Quad 2-INPUT Nand Gate, PDSO14, SOIC-14
Texas InstrumentsSN74AHC00DR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 , 1.75mm

Descriptions

Descriptions of Texas Instruments 74AC11000D provided by its distributors.

6.5ns@ 5V,50pF 1 2 4 4 3V 5.5V 24mA NAND Gate AC 24mA SOIC-16 9.9mm*3.91mm*1.58mm
NAND 74AC11000 e4 74AC logic gate circuit 6.5ns @ 5V 50pF 1.75mm 24mA 24mA 2.1V-3.85V
4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85
IC, QUAD NAND GATE, 2I/P, SOIC-16
NAND Gate 4-Element 2-IN CMOS 16-Pin SOIC Tube
LOGIC, QUAD 2IN NAND GATE, 16SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7411000; Logic IC Family:AC; Logic IC Function:Quad 2-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.