Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74AC00M

TEXAS INSTRUMENTS CD74AC00M NAND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
$ 0.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC00M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74AC00M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.279
$ 0.279
Stock
389,177
1,000,069
1,000,069
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.3 ns
7.3 ns
7.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC00M.

Related Parts

no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC EIAJ T/R
MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14
Texas InstrumentsSN74ACT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74ACT00TDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AC00DR
NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments CD74AC00M provided by its distributors.

TEXAS INSTRUMENTS CD74AC00M NAND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14
NAND 74AC00 EAR99 74AC logic gate circuit 7.3ns @ 5V 50pF 1.75mm 24mA 24mA 5.5V
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
4-ch, 2-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125
IC, 74AC CMOS, SMD, 74AC00, SOIC14; Logic Family / Base Number:74AC00; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; L
IC, 74AC CMOS, SMD, 74AC00, SOIC14; Famille Logique/ Numéro de base: 74AC00,; Type de logique: NON-ET; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de bo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC00M .
  • CD74AC00M.