Texas Instruments SN74AHC00DR

ROHS|YES|MEDIX|75604|NAND Gate 4-ELEMENT 2-IN CMOS|14-PIN SOIC T/r|
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-79.15%

CAD Models

Download Texas Instruments SN74AHC00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.206
$ 0.206
Stock
550,898
642,409
642,409
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00DR.

Related Parts

MC74VHC00 Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
onsemi74VHC00SJ
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOIC
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14SOIC
Diodes Inc.74AHC00S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74AHCT00QDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AHCT00QDRG4Q1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC00DR provided by its distributors.

RoHS|YES|MEDIX|75604|NAND GATE 4-ELEMENT 2-IN CMOS|14-PIN SOIC T/R|
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 SMD mount,glue mount 1.75mm(height)
4-CH 2-IN NAND GATE IC, 2-5.5V, 6.5ns, SOIC
IC, QUAD 2-INPUT NAND, SMD, 74AHC00; Famille Logique/ Numéro de base: 74AHC00; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boît
IC, QUAD 2-INPUT NAND, SMD, 74AHC00; Logic Family / Base Number:74AHC00; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Quadruple 2-Input Positive NAND-Gates; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.