Texas Instruments 5962-9861601QFA

Dual Et Igge Able Monostable Multivib Ato S 16-CFP -55 to 125
$ 34.054
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9861601QFA.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages14 years ago

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9861601QFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.054
$ 34.235
Stock
40,720
19,036
Authorized Distributors
2
0
Frequency
-
-
Propagation Delay
17 ns
17 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
-
-
Case/Package
-
-
Mount
Surface Mount
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHCT123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 85
Texas InstrumentsSN74AHCT123AN
Dual etriggerable Monostable Multivibrators 16-PDIP -40 to 85
Texas InstrumentsSN74AHCT123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments 5962-9861601QFA provided by its distributors.

DUAL ET IGGE ABLE MONOSTABLE MULTIVIB ATO S 16-CFP -55 to 125
Monostable Multivibrator Dual-Element -55C 125C 16-Pin CFPAK Tube
AHCT/VHCT/VT SERIES DUAL MONOSTABLE MULTIVIBRATOR CDFP16
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS
DUAL RETRIGGERABLE MONOSTABLE MU
SN54AHCT123A DUAL RETRIGGERABLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.