Texas Instruments 5962-9686901QCA

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
$ 10.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9686901QCA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9686901QCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.766
$ 0.369
$ 0.369
Stock
84,344
221,173
221,173
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
10 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54AHCT125J
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsCD54HCT125F3A
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsCD54HCT126F3A
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-9686901QCA provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Military 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-CDIP -55 to 125
SN54AHCT125 QUADRUPLE BUS BUFFER
MILITARY 4-CH, 4.5-V TO 5.5-V BU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.