Texas Instruments CD54HCT125F3A

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
$ 10.286
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HCT125F3A.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Augswan

Sierra IC

Inventory History

3 month trend:
+367%

CAD Models

Download Texas Instruments CD54HCT125F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.286
$ 0.359
$ 0.359
Stock
34,948
243,382
243,382
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
42 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9065101MCA
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
Texas InstrumentsSNJ54LS125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube
Texas InstrumentsSN54LS125AJ
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HCT125F3A provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin CDIP Tube
8mA 4 4 4 4.5V 5.5V 6mA Buffer,Line Driver 6mA DIP 3.56mm
Military 4-ch, 4.5-V to 5.5-V buffers 14-CDIP -55 to 125
HCT SERIES QUAD 1-BIT DRIVER TRUE OUTPUT CDIP14
IC BFFR/LINE DRVR 4-CH NON-INV 3-ST CMOS 14CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT125F3A.